Part Details for 502426-4070 by Molex
Overview of 502426-4070 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADUM4070EBZ | Analog Devices | EVALUATION BOARD DIGITAL ISOLA | |
LTC4070EDDB#TRMPBF | Analog Devices | Li-Ion/Polymer Shunt Bat Chr S | |
ADUM4070ARIZ-RL | Analog Devices | 5kV Isolated Switch Reg W/Inte |
Price & Stock for 502426-4070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5024264070
|
Avnet Americas | Conn Board to Board RCP 40 POS 0.4mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 5024264070) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for 502426-4070
502426-4070 CAD Models
502426-4070 Part Data Attributes
|
502426-4070
Molex
Buy Now
Datasheet
|
Compare Parts:
502426-4070
Molex
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | PHOSPHOR BRONZE |