Part Details for 502426-3030 by Molex
Overview of 502426-3030 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL4030-302MEB | Coilcraft Inc | General Purpose Inductor, 3uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616 | |
XAL1030-301MEB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 4439, | |
XAL1030-301 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f |
Price & Stock for 502426-3030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83X8337
|
Newark | 0.4 B/B Rec Assy W/Tape 30Ckt Embstppkg |Molex 502426-3030 RoHS: Not Compliant Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9400 | Buy Now |
DISTI #
5024263030
|
Avnet Americas | 0.4 B/B Rec Assy W/Tape 30Ckt EmbsTpPkg - Bulk (Alt: 5024263030) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6752 | Buy Now |
DISTI #
538-502426-3030
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.4 B/B Rec Assy W/Tape 30Ckt RoHS: Compliant | 0 |
|
$0.7970 | Order Now |
DISTI #
MOL502426-3030
|
Heilind Electronics | 0.4 B/B REC ASSY W/TAPE 30CKT EMBSTPPKG | Americas - 0 in Stock |
|
$0.9027 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0200 / $1.1400 | Buy Now |
Part Details for 502426-3030
502426-3030 CAD Models
502426-3030 Part Data Attributes
|
502426-3030
Molex
Buy Now
Datasheet
|
Compare Parts:
502426-3030
Molex
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | EMBOSSED TAPE PACKAGING | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.102 inch | |
Body Depth | 0.039 inch | |
Body Length | 0.358 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 80 mΩ | |
Contact Style | CENTRONIC | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.016 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.413 mm | |
Plating Thickness | 39u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.4064 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 |