-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C0971-A | Coilcraft Inc | Telecom Transformer | |
109712-HMC442LC3B | Analog Devices | HMC442LC3B Evaluation PCB | |
109712-HMC441LC3B | Analog Devices | HMC441LC3B Evaluation PCB |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC9836
|
Newark | 1.25 W/B Sgl S/T Assy 9Cktembstppkg |Molex 502382-0971 RoHS: Not Compliant Min Qty: 8400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7720 | Buy Now |
DISTI #
5023820971
|
Avnet Americas | 1.25 W/B Sgl S/T Assy 9CktEmbsTpPkg - Bulk (Alt: 5023820971) RoHS: Compliant Min Qty: 8400 Package Multiple: 8400 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5810 | Buy Now |
DISTI #
538-502382-0971
|
Mouser Electronics | Headers & Wire Housings 1.25CLIKMATE PCB REC SR VRT GLD PLTG 9CKT RoHS: Compliant | 1541 |
|
$0.6330 / $1.4000 | Buy Now |
DISTI #
MOL502382-0971
|
Heilind Electronics | 1.25 W/B SGL S/T ASSY 9CKTEMB TPPKG | Americas - 0 in Stock |
|
$0.6755 / $0.7197 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7500 / $0.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
502382-0971
Molex
Buy Now
Datasheet
|
Compare Parts:
502382-0971
Molex
Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | EMBOSSED TAPE PACKAGING | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.215 inch | |
Body Depth | 0.179 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 4u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Pitch | 1.2446 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 9 |