-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH8511
|
Newark | Wtb Conn, Rcpt, 7Pos, 1Row, 1.25Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1.25Mm, No. Of Rows:1Rows, No. Of Contacts:7Contacts, Connector Mounting:Surface Mount, Product Range:Clik-Mate 502382 Series, Gender:Receptacle Rohs Compliant: Yes |Molex 502382-0770 Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3920 / $0.4410 | Buy Now |
DISTI #
26AH0798
|
Newark | Wtb Conn, Rcpt, 7Pos, 1Row, 1.25Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1.25Mm, No. Of Rows:1Rows, No. Of Contacts:7Contacts, Connector Mounting:Surface Mount, Product Range:Clik-Mate 502382 Series, Gender:Receptacle Rohs Compliant: Yes |Molex 502382-0770 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6190 / $0.9120 | Buy Now |
DISTI #
538-502382-0770
|
Mouser Electronics | Headers & Wire Housings 1.25 SGL S/T REC 7CT RoHS: Compliant | 363 |
|
$0.3860 / $0.8600 | Buy Now |
DISTI #
MOL502382-0770
|
Heilind Electronics | 1.25 W/B SGL S/T REC ASSY EMBSTPPKG | Americas - 0 in Stock |
|
$0.3932 / $0.4400 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board RCP 7 POS 1.25mm Solder ST SMD CLIK-Mate™ T/R RoHS: Compliant | 0 |
|
$0.4070 / $0.4810 | Buy Now |
|
Bristol Electronics | 85 |
|
RFQ | ||
DISTI #
502382-0770
|
TTI | Headers & Wire Housings 1.25 SGL S/T REC 7CT RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 1400 Container: Reel |
Americas - 2800 In Stock |
|
$0.3820 / $0.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
502382-0770
Molex
Buy Now
Datasheet
|
Compare Parts:
502382-0770
Molex
Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 502382-0770. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 502382-0770, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
502382-0709 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | 502382-0770 vs 502382-0709 |