-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100371SC | Rochester Electronics LLC | Replacement for Fairchild part number 100371SC. Buy from authorized manufacturer Rochester Electronics. | |
SLR1190-371KEC | Coilcraft Inc | General Purpose Inductor, | |
SLR1190-371KE | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS, halogen-free |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM6716
|
Newark | Conn, Rcpt, 3Pos, 1Row, 1.25Mm, Smt Rohs Compliant: Yes |Molex 502382-0371 RoHS: Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Reel | 1400 |
|
$0.5380 / $0.6240 | Buy Now |
DISTI #
07AM8194
|
Newark | Conn, Rcpt, 3Pos, 1Row, 1.25Mm, Smt Rohs Compliant: Yes |Molex 502382-0371 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5530 / $0.7000 | Buy Now |
DISTI #
5023820371
|
Avnet Americas | Conn Wire to Board RCP 3 POS 1.25mm Solder ST SMD Emboss T/R - Bulk (Alt: 5023820371) RoHS: Not Compliant Min Qty: 11200 Package Multiple: 11200 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3591 / $0.4010 | Buy Now |
DISTI #
538-502382-0371
|
Mouser Electronics | Headers & Wire Housings 1.25CLIKMATE PCB REC SR VRT GLD PLTG 3CKT RoHS: Compliant | 10429 |
|
$0.4050 / $0.7300 | Buy Now |
DISTI #
71462839
|
RS | 1.25 W/B Sgl S/T Assy 3CktEmbsTpPkg | Molex Incorporated 502382-0371 RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5600 / $0.7900 | RFQ |
DISTI #
MOL502382-0371
|
Heilind Electronics | 1.25 W/B SGL S/T ASSY 3CKTEMB TPPKG | Americas - 0 in Stock |
|
$0.4712 / $0.4782 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board RCP 3 POS 1.25mm Solder ST SMD T/R RoHS: Compliant | 0 |
|
$0.4916 / $0.6000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 10920 |
|
RFQ | |
DISTI #
5023820371
|
Avnet Asia | Conn Wire to Board RCP 3 POS 1.25mm Solder ST SMD Emboss T/R (Alt: 5023820371) RoHS: Not Compliant Min Qty: 11200 Package Multiple: 11200 Lead time: 15 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
502382-0371
Molex
Buy Now
Datasheet
|
Compare Parts:
502382-0371
Molex
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | EMBOSSED TAPE PACKAGING | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.215 inch | |
Body Depth | 0.179 inch | |
Body Length | 0.28 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 4u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Pitch | 1.2446 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 3 |