-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-CN0370-PMDZ | Analog Devices | CN0368 Evaluation Board | |
SiT5156AI-FK-33E0-37.000000 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO | |
SiT1569AC-J3-25E-0037.000000 | SiTime | Ultra-Small Low Power, 1 Hz to 462.5 kHz, ±50 ppm Oscillator |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH6306
|
Newark | Wtb Connector, Rcpt, 3Pos, 1Row, 1.25Mm, Connector Systems:Signal, Pitch Spacing:-, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Connector Mounting:-, Product Range:-, Contact Material:-, Contact Plating:-, Gender:Receptacle Rohs Compliant: Yes |Molex 502382-0370 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5232 |
|
$0.3010 | Buy Now |
DISTI #
56R1231
|
Newark | Wtb Connector, Rcpt, 3Pos, 1Row, 1.25Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1.25Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Connector Mounting:-, Product Range:-, Contact Material:-, Contact Plating:- Rohs Compliant: Yes |Molex 502382-0370 RoHS: Compliant Min Qty: 11200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3000 / $0.3100 | Buy Now |
DISTI #
538-502382-0370
|
Mouser Electronics | Headers & Wire Housings 3P CLIKMATE RECPT VERTICAL TIN RoHS: Compliant | 13417 |
|
$0.2800 / $0.6800 | Buy Now |
DISTI #
MOL502382-0370
|
Heilind Electronics | 1.25 W/B SGL S/T REC ASSY 3CK EMBSTPPKG | Americas - 0 in Stock |
|
$0.2991 / $0.3188 | Buy Now |
|
Onlinecomponents.com | 1.25mm Pitch CLIK-Mate™ Wire-to-Board PCB Receptacle, Single Row, Vertical, 3 Circuits RoHS: Compliant | 0 |
|
$0.3224 / $0.4418 | Buy Now |
|
Bristol Electronics | 1599 |
|
RFQ | ||
DISTI #
502382-0370
|
TTI | Headers & Wire Housings 3P CLIKMATE RECPT VERTICAL TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 1400 Container: Reel | Americas - 0 |
|
$0.2770 / $0.3510 | Buy Now |
DISTI #
MX-502382-0370
|
TME | Connector: wire-board, socket, male, CLIK-Mate, 1.25mm, PIN: 3, SMT Min Qty: 1 | 0 |
|
$0.4210 / $1.3400 | RFQ |
|
Chip 1 Exchange | INSTOCK | 5460 |
|
RFQ | |
DISTI #
C1S516500848401
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 8127 |
|
$0.4160 / $0.6590 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
502382-0370
Molex
Buy Now
Datasheet
|
Compare Parts:
502382-0370
Molex
3 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.215 inch | |
Body Depth | 0.173 inch | |
Body Length | 0.28 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN (40) | |
Contact Finish Termination | TIN (40) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | THERMOPLASTIC | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Manufacturer Series | 502382 | |
Mating Contact Pitch | 0.049 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 39u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Reliability | COMMERCIAL | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 502382-0370. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 502382-0370, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5023820370 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, | Molex | 502382-0370 vs 5023820370 |