-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 15 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-01A12L | Coilcraft Inc | RF inductor, tunable, Carbonyl J core, RoHS | |
150-02A08L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
150-05 | Coilcraft Inc | General Purpose Inductor, 0.116uH, Air-Core, 2727, |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AJ7546
|
Newark | Connector Housing, Plug, 15Pos, 1.25Mm Rohs Compliant: Yes |Molex 502380-1500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 546 |
|
$0.3070 / $0.4350 | Buy Now |
DISTI #
538-502380-1500
|
Mouser Electronics | Headers & Wire Housings 15P CLIKMATE PLUG POSITIVE LOCK RoHS: Compliant | 12991 |
|
$0.2340 / $0.3800 | Buy Now |
DISTI #
MOL502380-1500
|
Heilind Electronics | 1.25 W/B SINGLE PLG HSG 15CKT | Americas - 0 in Stock |
|
$0.2184 / $0.2327 | Buy Now |
|
Onlinecomponents.com | Conn Housing PL 15 POS 1.25mm Crimp ST Cable Mount CLIK-Mate™ Bag RoHS: Compliant | 0 |
|
$0.6610 / $0.7320 | Buy Now |
DISTI #
C1S516500247198
|
Chip1Stop | Conn Housing PL 15 POS 1.25mm Crimp ST Cable Mount CLIK-Mate? Bag RoHS: Compliant | 8583 |
|
$0.3320 / $0.4210 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
502380-1500
Molex
Buy Now
Datasheet
|
Compare Parts:
502380-1500
Molex
Board Connector, 15 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 502380-1500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 502380-1500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15P-SAN-K | Board Connector, 15 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | 502380-1500 vs 15P-SAN-K |
15P-SAN-R | Board Connector, 15 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | 502380-1500 vs 15P-SAN-R |