-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN HEADER 15POS 2MM R/A SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5023521500 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM11914CT-ND
|
DigiKey | CONN HEADER SMD R/A 15POS 2MM Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4457 In Stock |
|
$1.1210 / $2.1000 | Buy Now |
DISTI #
5023521500
|
Avnet Americas | Conn Shrouded Header HDR 15 POS 2mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5023521500) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.8231 / $1.1125 | Buy Now |
|
Bristol Electronics | 1400 |
|
RFQ | ||
DISTI #
502352-1500
|
TTI | Headers & Wire Housings TPA WTB Recp Housing 2 Crcts BK RoHS: Compliant pbFree: Pb-Free Min Qty: 700 Package Multiple: 700 Container: Reel |
Americas - 2100 In Stock |
|
$1.0800 / $1.1200 | Buy Now |
DISTI #
MOL502352-1500
|
Interstate Connecting Components | 2.0 W/B CONN 15CKT EMBSTP PKG | 525 |
|
$1.0231 / $1.0546 | Buy Now |
DISTI #
000000000005403577
|
Sager | Headers & Wire Housings 2.00MM HDR 1X15P RA Min Qty: 1 | 0 |
|
$1.2500 / $1.7000 | Buy Now |
DISTI #
5023521500
|
Avnet Abacus | Conn Shrouded Header HDR 15 POS 2mm Solder RA SMD Embossed TR - Tape and Reel (Alt: 5023521500) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
5023521500
|
Avnet Abacus | Conn Shrouded Header HDR 15 POS 2mm Solder RA SMD Embossed TR - Tape and Reel (Alt: 5023521500) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
5023521500
|
Avnet Asia | Conn Shrouded Header HDR 15 POS 2mm Solder RA SMD Embossed T/R (Alt: 5023521500) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
5023521500
|
Chip One Stop | Interconnects RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 498 |
|
$1.0200 / $1.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5023521500
Molex
Buy Now
Datasheet
|
Compare Parts:
5023521500
Molex
CONN HEADER 15POS 2MM R/A SMD
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.252 inch | |
Body Depth | 0.37 inch | |
Body Length | 1.339 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 15 |
This table gives cross-reference parts and alternative options found for 5023521500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5023521500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
502352-1510 | Molex | $2.8217 | Board Connector, | 5023521500 vs 502352-1510 |
5023521510 | Molex | Check for Price | Board Connector, | 5023521500 vs 5023521510 |