-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7175CT-ND
|
DigiKey | CONN HEADER SMD R/A 8POS 2MM Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13412 In Stock |
|
$0.7452 / $1.7800 | Buy Now |
DISTI #
5023520800
|
Avnet Americas | Conn Shrouded Header 8 POS 2mm Solder RA SMD - Tape and Reel (Alt: 5023520800) RoHS: Compliant Min Qty: 2800 Package Multiple: 2800 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.8122 / $0.9980 | Buy Now |
DISTI #
V72:2272_06576935
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder RA Side Entry SMD DuraClik T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2338 Container: Cut Strips | Americas - 559 |
|
$1.0319 / $1.3600 | Buy Now |
DISTI #
19628427
|
Verical | Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder RA Side Entry SMD DuraClik T/R RoHS: Compliant Min Qty: 700 Package Multiple: 700 | Americas - 86100 |
|
$0.8700 / $1.1000 | Buy Now |
DISTI #
65704654
|
Verical | Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder RA Side Entry SMD DuraClik T/R RoHS: Compliant Min Qty: 700 Package Multiple: 700 | Americas - 79800 |
|
$0.8700 / $1.1000 | Buy Now |
DISTI #
81018719
|
Verical | Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder RA Side Entry SMD DuraClik T/R RoHS: Compliant Min Qty: 98 Package Multiple: 1 Date Code: 2401 | Americas - 2766 |
|
$1.3152 | Buy Now |
DISTI #
82723870
|
Verical | Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder RA Side Entry SMD DuraClik T/R RoHS: Compliant Min Qty: 63 Package Multiple: 1 Date Code: 2405 | Americas - 609 |
|
$0.4513 / $0.5013 | Buy Now |
DISTI #
73475743
|
Verical | Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder RA Side Entry SMD DuraClik T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2338 | Americas - 559 |
|
$1.3600 | Buy Now |
|
Bristol Electronics | 412 |
|
RFQ | ||
|
Quest Components | 2212 |
|
$0.7050 / $2.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5023520800
Molex
Buy Now
Datasheet
|
Compare Parts:
5023520800
Molex
Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | DURACLIK, POLARIZED | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.252 inch | |
Body Depth | 0.37 inch | |
Body Length | 0.787 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 125VDC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |
This table gives cross-reference parts and alternative options found for 5023520800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5023520800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1470224-8 | HPI 2.5mm EMIX A'ssy V/T 8p | TE Connectivity | 5023520800 vs 1470224-8 |
99990992 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Receptacle, | Molex | 5023520800 vs 99990992 |