502352-0500
Molex
Description: Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator,

Overview of 502352-0500 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 17 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 7 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
AD7995YRJZ-0500RL7 Analog Devices 10-BIT 4-CHANNEL I2C ADC IN SO
AD5113BCPZ10-500R7 Analog Devices 64tap,Single Chan DigiPOT, NVM
AD5114BCPZ10-500R7 Analog Devices 32tap,Single Chan DigiPOT, NVM

Price & Stock for 502352-0500 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 41X2868
Newark Wire-To-Board Connector, Duraclik 502352 Series, Surface Mount, Header, 5, 2 Mm Rohs Compliant: Yes |Molex 502352-0500 (Alternate Part Number: 884982861855 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 2456
  • 1 $1.5900
  • 10 $1.3300
  • 25 $1.2700
  • 50 $1.2000
  • 100 $1.1300
  • 250 $1.1000
$1.1000 / $1.5900 Buy Now
DISTI # 44AJ7757
Newark 2.0 W/B Conn 5Ckt Embstp Pkg |Molex 502352-0500 (Alternate Part Number: 884982861855 RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $1.0500
$1.0500 Buy Now
DISTI # 80AH0254
Newark 2.0 W/B Conn 5Ckt Embstp Pkg Rohs Compliant: Yes |Molex 502352-0500 (Alternate Part Number: 884982861855 RoHS: Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.9920
  • 1,400 $0.8810
  • 2,800 $0.7820
  • 4,200 $0.7630
  • 5,600 $0.6760
$0.6760 / $0.9920 Buy Now
DISTI # 538-502352-0500
Mouser Electronics Headers & Wire Housings WTB Header SR RA 5 Crcts Gold Plating NAT RoHS: Compliant 13820
  • 1 $1.4000
  • 10 $1.1600
  • 100 $0.9530
  • 500 $0.8500
  • 1,000 $0.7040
  • 2,500 $0.6930
  • 4,200 $0.6810
$0.6810 / $1.4000 Buy Now
DISTI # 71462828
RS DuraClik Wire to Board Header, Single Row, Right Angle, 5 Circuits, Tin, Natural | Molex Incorporated 502352-0500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk 22
  • 1 $1.4000
  • 10 $1.2600
  • 25 $1.1900
  • 50 $1.1500
  • 100 $1.1100
$1.1100 / $1.4000 Buy Now
DISTI # MOL502352-0500
Heilind Electronics 2.0 W/B CONN 5CKT EMBSTP PKG Americas - 6825 in Stock
  • 700 $0.6045
  • 1,400 $0.5953
  • 2,800 $0.5864
  • 9,100 $0.5864
$0.5864 / $0.6045 Buy Now
Onlinecomponents.com Conn Shrouded Header HDR 5 POS 2mm Solder RA SMD DuraClik™ Automotive T/R RoHS: Compliant 8400 Partner Stock
  • 700 $0.8010
  • 1,400 $0.6960
  • 2,100 $0.6820
  • 4,200 $0.6640
  • 5,600 $0.6570
  • 10,500 $0.6510
  • 25,200 $0.6440
$0.6440 / $0.8010 Buy Now
Quest Components BOARD CONNECTOR, 5 CONTACT(S), 1 ROW(S), MALE, RIGHT ANGLE, 0.079 INCH PITCH, SURFACE MOUNT TERMINAL, LOCKING, NATURAL INSULATOR 1680
  • 1 $2.1975
  • 183 $0.8790
  • 911 $0.7691
$0.7691 / $2.1975 Buy Now
Quest Components BOARD CONNECTOR, 5 CONTACT(S), 1 ROW(S), MALE, RIGHT ANGLE, 0.079 INCH PITCH, SURFACE MOUNT TERMINAL, LOCKING, NATURAL INSULATOR (Also Known As: 5023520500) 1680
  • 1 $2.1975
  • 183 $0.8790
  • 911 $0.7691
$0.7691 / $2.1975 Buy Now
Quest Components BOARD CONNECTOR, 5 CONTACT(S), 1 ROW(S), MALE, RIGHT ANGLE, 0.079 INCH PITCH, SURFACE MOUNT TERMINAL, LOCKING, NATURAL INSULATOR (Also Known As: 5023520500) 1260
  • 1 $1.3185
  • 64 $0.6153
  • 326 $0.5494
$0.5494 / $1.3185 Buy Now
Quest Components BOARD CONNECTOR, 5 CONTACT(S), 1 ROW(S), MALE, RIGHT ANGLE, 0.079 INCH PITCH, SURFACE MOUNT TERMINAL, LOCKING, NATURAL INSULATOR 1260
  • 1 $1.3185
  • 64 $0.6153
  • 326 $0.5494
$0.5494 / $1.3185 Buy Now
DISTI # 502352-0500
TTI Headers & Wire Housings WTB Header SR RA 5 Crcts Gold Plating NAT RoHS: Compliant pbFree: Pb-Free Min Qty: 700 Package Multiple: 700 Container: Reel Americas - 4200
In Stock
  • 700 $0.8100
  • 1,400 $0.6800
  • 2,100 $0.6700
  • 3,500 $0.6600
$0.6600 / $0.8100 Buy Now
DISTI # MX-502352-0500
TME Connector: wire-board, socket, male, PIN: 5, DuraClik, Pitch: 2mm Min Qty: 4200 0
  • 4,200 $0.5790
$0.5790 RFQ
DISTI # MOL502352-0500
Interstate Connecting Components 2.0 W/B CONN 5CKT EMBSTP PKG 2275
  • 700 $0.6045
  • 1,400 $0.5953
  • 2,800 $0.5864
  • 9,100 $0.5864
$0.5864 / $0.6045 Buy Now
Chip 1 Exchange INSTOCK 621530
RFQ
Master Electronics Conn Shrouded Header HDR 5 POS 2mm Solder RA SMD DuraClik™ Automotive T/R RoHS: Compliant 8400 Partner Stock
  • 700 $0.8010
  • 1,400 $0.6960
  • 2,100 $0.6820
  • 4,200 $0.6640
  • 5,600 $0.6570
  • 10,500 $0.6510
  • 25,200 $0.6440
$0.6440 / $0.8010 Buy Now
DISTI # 10191224
TestEquity LLC Molex 502352-0500 DuraClik Wire-to-Board Header, Single Row, Right-Angle, 5 Circuits, Tin (Sn) Plating, Natural 8400
  • 1 $0.7200
$0.7200 Buy Now

CAD Models for 502352-0500 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 502352-0500 by Molex

502352-0500
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
Board Mounting Option
FITTING NAIL
Body Breadth
0.252 inch
Body Depth
0.37 inch
Body Length
0.551 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
Durability
30 Cycles
Filter Feature
NO
Insulation Resistance
1000000000 Ω
Insulator Color
NATURAL
Insulator Material
POLYAMIDE
Mating Contact Pitch
0.079 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
RECTANGULAR
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Pitch
2.0066 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
5
Want to compare parts?
  1. 502352-0500
    Molex
    Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator,
    VS

Alternate Parts for 502352-0500

This table gives cross-reference parts and alternative options found for 502352-0500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 502352-0500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
970-01-60SM02-25 Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug Methode Electronics Inc 502352-0500 vs 970-01-60SM02-25
185-2-028-1-NFX-BT1 Board Connector, 28 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking MPE-Garry GmbH 502352-0500 vs 185-2-028-1-NFX-BT1
185-1-028-1-NFX-BT0 Board Connector, 28 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking MPE-Garry GmbH 502352-0500 vs 185-1-028-1-NFX-BT0
185-2-028-1-NFX-BT0 Board Connector, 28 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking MPE-Garry GmbH 502352-0500 vs 185-2-028-1-NFX-BT0
185-2-028-1-NFX-BR1 Board Connector, 28 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking MPE-Garry GmbH 502352-0500 vs 185-2-028-1-NFX-BR1
185-1-028-1-NFX-BT1 Board Connector, 28 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking MPE-Garry GmbH 502352-0500 vs 185-1-028-1-NFX-BT1
185-1-028-1-NFX-BR0 Board Connector, 28 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking MPE-Garry GmbH 502352-0500 vs 185-1-028-1-NFX-BR0

Related Parts for 502352-0500

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 502352-0500 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 502352-0500 by Molex

Select Manufacturer
Which Manufacturer of 502352-0500 would you like to use for your alert(s)?
  • Please alert me when 502352-0500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 502352-0500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 502352-0500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 502352-0500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 502352-0500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 502352-0500 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: