-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3310-301MLB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
LPS5030-106MLC | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
LPS5030-154MLC | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ8110
|
Newark | Connector Housing, Rcpt, 3Pos, 2Mm Rohs Compliant: Yes |Molex 502351-0301 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22286 |
|
$0.1830 / $0.3030 | Buy Now |
DISTI #
56Y1922
|
Newark | 2.0 W/B Rec Hsg 3Ckt Black Rohs Compliant: Yes |Molex 502351-0301 RoHS: Compliant Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1940 | Buy Now |
DISTI #
5023510301
|
Avnet Americas | Conn Housing RCP 3 POS 2mm ST Cable Mount Bag - Bulk (Alt: 5023510301) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1109 | Buy Now |
DISTI #
538-502351-0301
|
Mouser Electronics | Headers & Wire Housings WTB Recp Housing SR 4 Crcts BK RoHS: Compliant | 32976 |
|
$0.1250 / $0.2600 | Buy Now |
DISTI #
MOL502351-0301
|
Heilind Electronics | Transportation Prods/30 | Americas - 0 in Stock |
|
$0.1412 / $0.1505 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1339 Partner Stock |
|
$0.1480 / $0.1804 | Buy Now |
DISTI #
5023510301-MOL
|
TME | 502351-0301 Min Qty: 269 | 1339 |
|
$0.1403 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1740 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant |
1339 Partner Stock |
|
$0.1480 / $0.1804 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
502351-0301
Molex
Buy Now
Datasheet
|
Compare Parts:
502351-0301
Molex
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.244 inch | |
Body Depth | 0.256 inch | |
Body Length | 0.319 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |