Part Details for 50230N-10 by Aignep USA
Overview of 50230N-10 by Aignep USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50230N-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4753-AG1308-ND
|
DigiKey | Push to Connect Tube Fitting - N Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$8.7800 | Buy Now |