Part Details for 5022A4422-9LM by TE Connectivity
Overview of 5022A4422-9LM by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 5022A4422-9LM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5022A4422-9LM-ND
|
DigiKey | 5022A4422-9LM Min Qty: 2500 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.4646 | Buy Now |
DISTI #
RYC5022A4422-9LM
|
Heilind Electronics | 5022A4422-9LM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 5022A4422-9LM RoHS: Compliant | 0 |
|
$7.2100 / $21.1500 | Buy Now |
DISTI #
RYC5022A4422-9LM
|
Interstate Connecting Components | 5022A4422-9LM | 0 |
|
Buy Now | |
|
Master Electronics | 5022A4422-9LM RoHS: Compliant | 0 |
|
$7.2100 / $21.1500 | Buy Now |
Part Details for 5022A4422-9LM
5022A4422-9LM CAD Models
5022A4422-9LM Part Data Attributes
|
5022A4422-9LM
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5022A4422-9LM
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |