Part Details for 5022E5111-9 by TE Connectivity
Overview of 5022E5111-9 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 5022E5111-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ2465
|
Newark | 5022E5111-9 |Raychem Te Connectivity 5022E5111-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9000 / $10.5500 | Buy Now |
DISTI #
2266-5022E5111-9-ND
|
DigiKey | 5022E5111-9 Min Qty: 15 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
190 In Stock |
|
$5.2100 / $5.4100 | Buy Now |
DISTI #
484-5022E5111-9-ND
|
DigiKey | 5022E5111-9 Min Qty: 5000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4,235.9875 | Buy Now |
DISTI #
430028-000
|
Avnet Americas | Cable Coaxial 1Conductor 22AWG 50Ohm Tin Coated Copper 1000V White - Bulk (Alt: 430028-000) Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.4715 / $4.8974 | Buy Now |
|
Onlinecomponents.com | Small, Lightweight Coaxial Cable RoHS: Compliant |
190 Partner Stock |
|
$5.0800 / $5.6900 | Buy Now |
DISTI #
RYC5022E5111-9
|
Interstate Connecting Components | 5022E5111-9 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 5022E5111-9
|
PEI Genesis | Wire And Cable, 22AWG, Commu | 190 |
|
Buy Now | |
DISTI #
000000000001119932
|
Sager | TE Connectivity Min Qty: 1 | 0 |
|
$4.9700 / $6.2100 | Buy Now |
|
Master Electronics | Small, Lightweight Coaxial Cable RoHS: Compliant |
190 Partner Stock |
|
$5.0800 / $5.6900 | Buy Now |
Part Details for 5022E5111-9
5022E5111-9 CAD Models
5022E5111-9 Part Data Attributes:
|
5022E5111-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5022E5111-9
TE Connectivity
Wire And Cable, 1 Conductor(s), 22AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | MIL | |
Cable Types | CHEMINAX | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
Diameter | 4.013 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | PVF2 | |
MIL Conformance | YES | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Resistance | 0.049 Ω | |
Shielding | YES | |
Stranding | 19X34 | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |