Part Details for 5022818 by Phoenix Contact
Overview of 5022818 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5022818
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-5616-ND
|
DigiKey | HINGED COVER 2000MM LONG GRAY Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
13 In Stock |
|
$9.6800 / $13.5600 | Buy Now |
DISTI #
651-5022818
|
Mouser Electronics | Terminal Block Tools & Accessories APK-HP METER RoHS: Compliant | 10 |
|
$9.6800 / $12.6800 | Buy Now |
DISTI #
71556538
|
RS | HINGED COVE, 2000MM LONG GRAY | Phoenix Contact 5022818 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$11.7900 / $12.6800 | RFQ |
|
Onlinecomponents.com | Holding profile - snaps into the cover holder APK-TU - with groove for Zack strip ZB 5 to ZB 10 - length: 2 m RoHS: Compliant | 0 |
|
$10.0200 / $13.6300 | Buy Now |
DISTI #
000000000000187786
|
Sager | Terminal Block Tools & Accessories APK-HP METER Min Qty: 2 | 0 |
|
$12.1700 / $14.2000 | Buy Now |
|
Dynamic Solutions GmbH | Assembly adapters | 1600 |
|
RFQ | |
|
Master Electronics | Holding profile - snaps into the cover holder APK-TU - with groove for Zack strip ZB 5 to ZB 10 - length: 2 m RoHS: Compliant | 0 |
|
$10.0200 / $13.6300 | Buy Now |
Part Details for 5022818
5022818 CAD Models
5022818 Part Data Attributes:
|
5022818
Phoenix Contact
Buy Now
|
Compare Parts:
5022818
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |