Part Details for 5022106 by Phoenix Contact
Overview of 5022106 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 5022106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-5022106
|
Mouser Electronics | DIN Rail Terminal Blocks USIG MIT ST-SI RoHS: Compliant | 44 |
|
$25.1600 / $31.4000 | Buy Now |
|
Onlinecomponents.com | Fuse modular terminal block - with fuse plug - fuse type: Glass / ceramics / ... - connection method: Screw connection - cross section: 0.5 mm²- 16 mm² - AWG: 20 - 6 - nominal current: 10 A - nom. voltage: 500 V - width: 10.2 mm - fuse type: G / 5 x 20 / 5 x 25 / 5 x 30 / 6.3 x 32 - mounting type: NS 35/7,5 - NS 35/15 - NS 32 - color: black | 0 |
|
$22.5900 / $32.0800 | Buy Now |
DISTI #
000000000004968667
|
Sager | DIN Rail Terminal Blocks USIG MIT ST-SI Min Qty: 50 | 0 |
|
$26.2100 | Buy Now |
|
Dynamic Solutions GmbH | Fuse modular terminal block | 1200 |
|
RFQ | |
|
Master Electronics | Fuse modular terminal block - with fuse plug - fuse type: Glass / ceramics / ... - connection method: Screw connection - cross section: 0.5 mm²- 16 mm² - AWG: 20 - 6 - nominal current: 10 A - nom. voltage: 500 V - width: 10.2 mm - fuse type: G / 5 x 20 / 5 x 25 / 5 x 30 / 6.3 x 32 - mounting type: NS 35/7,5 - NS 35/15 - NS 32 - color: black | 0 |
|
$22.5900 / $32.0800 | Buy Now |
Part Details for 5022106
5022106 CAD Models
5022106 Part Data Attributes:
|
5022106
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5022106
Phoenix Contact
Modular Terminal Block, 10A, 16mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 10 A | |
Rated Voltage | 500 V | |
Safety Approval | GOST | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 16 mm2 | |
Wire Gauge | 6 AWG |
Alternate Parts for 5022106
This table gives cross-reference parts and alternative options found for 5022106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5022106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USIGMITST-SI | Modular Terminal Block, 10A, 16mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 5022106 vs USIGMITST-SI |