Part Details for 5021C SL002 by Alpha Wire
Overview of 5021C SL002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5021C SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F7979
|
Newark | Unshielded Multipair Cable 1Pr 500Ft 300V Gray, Cable Shielding:Unshielded, No. Of Pairs:1 Pair, Wire Gauge:22Awg, Conductor Area Csa:0.35Mm², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 5021C SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$1,506.3600 | Buy Now |
DISTI #
5021CSL002-ND
|
DigiKey | CABLE 2COND 22AWG SLATE Min Qty: 500 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.5025 | Buy Now |
DISTI #
602-5021C-500-09
|
Mouser Electronics | Multi-Conductor Cables 22 AWG 1 Conductor 300V Unshielded SR PVC PVC, 500 ft Spool - Slate RoHS: Compliant | 0 |
|
$1,194.9700 / $1,264.7800 | Order Now |
DISTI #
73595889
|
RS | Multiconductor Xtraguard 1 Cable, 22Awg/1Pr, 300V, Unshielded, PVC Slate | Alpha Wire 5021C SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,304.8700 | RFQ |
Part Details for 5021C SL002
5021C SL002 CAD Models
5021C SL002 Part Data Attributes
|
5021C SL002
Alpha Wire
Buy Now
|
Compare Parts:
5021C SL002
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |