Part Details for 5020H1522-9 by TE Connectivity
Overview of 5020H1522-9 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 5020H1522-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5020H1522-9-ND
|
DigiKey | COAX CABLE-HIGH PERFO Min Qty: 2500 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5913 | Buy Now |
|
Onlinecomponents.com | COAXIAL CABLE 50 OHM, 20AWG, 19 STRANDS OF 32AWG RoHS: Compliant |
1537 In Stock |
|
$6.0000 / $10.1900 | Buy Now |
DISTI #
51686938
|
Verical | COAXIAL CABLE 50 OHM, 20AWG, 19 STRANDS OF 32AWG RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1801 | Americas - 1535 |
|
$7.3882 / $12.3515 | Buy Now |
DISTI #
RYC5020H1522-9
|
Interstate Connecting Components | 5020H1522-9 | 0 |
|
Buy Now | |
DISTI #
000000000001119906
|
Sager | TE Connectivity 5020H1522-9 Min Qty: 1 | 0 |
|
$5.9600 / $7.4600 | Buy Now |
|
Master Electronics | COAXIAL CABLE 50 OHM, 20AWG, 19 STRANDS OF 32AWG RoHS: Compliant |
1537 In Stock |
|
$6.0000 / $10.1900 | Buy Now |
Part Details for 5020H1522-9
5020H1522-9 CAD Models
5020H1522-9 Part Data Attributes
|
5020H1522-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5020H1522-9
TE Connectivity
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |