Part Details for 5020A3612-0 by TE Connectivity
Overview of 5020A3612-0 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 5020A3612-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M2260
|
Newark | 5020A3612-0 |Raychem Te Connectivity 5020A3612-0 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$4.5900 | Buy Now |
DISTI #
5020A3612-0-ND
|
DigiKey | COAX CABLE-STANDARD P Min Qty: 2500 Lead time: 55 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4750 | Buy Now |
DISTI #
RYC5020A3612-0
|
Heilind Electronics | 5020A3612-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 5020A3612-0 RoHS: Compliant | 0 |
|
$4.5800 / $12.8900 | Buy Now |
DISTI #
RYC5020A3612-0
|
Interstate Connecting Components | 5020A3612-0 | 0 |
|
Buy Now | |
DISTI #
000000000001119899
|
Sager | TE Connectivity 5020A3612-0 Min Qty: 1 | 0 |
|
$5.0100 / $6.2700 | Buy Now |
|
Master Electronics | 5020A3612-0 RoHS: Compliant | 0 |
|
$4.5800 / $12.8900 | Buy Now |
Part Details for 5020A3612-0
5020A3612-0 CAD Models
5020A3612-0 Part Data Attributes
|
5020A3612-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5020A3612-0
TE Connectivity
Wire And Cable, 1 Conductor(s), 20AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | CHEMINAX | |
Conductor Finish | SILVER | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Diameter | 3.987 mm | |
Insulator Material | RAYFOAM | |
Jacket Material | RADIATION-CROSSLINKED MODIFIED ETFE | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Resistance | 0.029 Ω | |
Shielding | YES | |
Stranding | 19X32 | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |