There are no models available for this part yet.
Overview of 5020783962 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 5020783962 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5020783962-ND
|
DigiKey | CONN FPC BOTTOM 39POS 0.25MM R/A Min Qty: 36000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7262 | Buy Now | |
DISTI #
5020783962
|
Avnet Americas | FFC-FPC Connector Receptacle 39 Position Right Angle Surface Mount - Tape and Reel (Alt: 5020783962) RoHS: Compliant Min Qty: 36000 Package Multiple: 36000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$1.4462 | Buy Now |
CAD Models for 5020783962 by Molex
Part Data Attributes for 5020783962 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Connector Type
|
FFC/FPC CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|
Alternate Parts for 5020783962
This table gives cross-reference parts and alternative options found for 5020783962. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5020783962, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
502078-3960 | Card Edge Connector, 39 Contact(s), 1 Row(s), Female, Right Angle, 0.01 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, HALOGEN FREE AND ROHS COMPLIANT | Molex | 5020783962 vs 502078-3960 |