502078-1710
Molex
Description: Card Edge Connector, 17 Contact(s), 1 Row(s), Female, Right Angle, 0.01 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, HALOGEN FREE, ROHS AND REACH COMPLIANT

Overview of 502078-1710 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
RFS1317-105KL Coilcraft Inc General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT
PFL4517-103 Coilcraft Inc General Purpose Inductor
DMT1-7-10L Coilcraft Inc General Purpose Inductor, 7uH, 1 Element, ROHS COMPLIANT

Price & Stock for 502078-1710 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 82AH2676
Newark Conn, Fpc, R/A, 17Pos, 1Row, 0.25Mm Rohs Compliant: Yes |Molex 502078-1710 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 702
  • 1 $1.3000
  • 10 $1.1500
  • 25 $1.1100
  • 50 $1.0700
  • 100 $1.0300
  • 250 $1.0300
$1.0300 / $1.3000 Buy Now
DISTI # 80AH3372
Newark Conn, Fpc, R/A, 17Pos, 1Row, 0.25Mm Rohs Compliant: Yes |Molex 502078-1710 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.9950
  • 6,000 $0.9940
  • 12,000 $0.9710
$0.9710 / $0.9950 Buy Now
DISTI # 538-502078-1710
Mouser Electronics FFC & FPC Connectors 250UM FPC E/O Hsg As Assy 17Ckt EmbsTpPkg RoHS: Compliant 14841
  • 1 $1.2200
  • 10 $1.0800
  • 100 $0.9740
  • 500 $0.9700
  • 1,000 $0.9400
  • 3,000 $0.9390
  • 6,000 $0.9370
$0.9370 / $1.2200 Buy Now
DISTI # MOL502078-1710
Heilind Electronics 250UM FPC E/O HSG ASSY 17CKT MBSTPPKG Americas - 0 in Stock
  • 24,000 $1.1055
$1.1055 Buy Now
Onlinecomponents.com 0.25mm Pitch Easy-On™ Type FPC Connector, 1.00mm Mated Height, Right Angle, SMT, Bottom Contact Style, 17 Circuits, Halogen-Free RoHS: Compliant 6000 Partner Stock
  • 1 $1.3000
  • 24,000 $1.1800
  • 48,000 $1.1200
  • 96,000 $1.0700
$1.0700 / $1.3000 Buy Now
Bristol Electronics   163
RFQ
DISTI # 5020781710-MOL
TME 502078-1710 Min Qty: 3000 6000
  • 3,000 $0.7431
$0.7431 Buy Now
Chip 1 Exchange INSTOCK 7800
RFQ
Master Electronics 0.25mm Pitch Easy-On™ Type FPC Connector, 1.00mm Mated Height, Right Angle, SMT, Bottom Contact Style, 17 Circuits, Halogen-Free RoHS: Compliant 6000 Partner Stock
  • 1 $1.3000
  • 24,000 $1.1800
  • 48,000 $1.1200
  • 96,000 $1.0700
$1.0700 / $1.3000 Buy Now
DISTI # 10191153
TestEquity LLC Molex 502078-1710 FFC & FPC Connectors, 250Um FPC E/O Hsg As Assembly, 17 Circuit, Embstppkg 6000
  • 1 $1.0900
$1.0900 Buy Now

CAD Models for 502078-1710 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 502078-1710 by Molex

502078-1710
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Package Description
HALOGEN FREE, ROHS AND REACH COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Molex
Additional Feature
BOTTOM CONTACT STYLE, EASY-ON, POLARIZED
Board Mounting Option
FITTING NAIL
Body Breadth
0.394 inch
Body Depth
0.108 inch
Body Length
0.236 inch
Connector Type
FFC/FPC CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
80 mΩ
Contact Style
BELLOWED TYPE
DIN Conformance
NO
Durability
10 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
50000000 Ω
Insulator Color
BEIGE
Insulator Material
GLASS FILLED POLYETHYLENE
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.010 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
Rated Current (Signal)
0.2 A
Reference Standard
UL
Terminal Pitch
0.25 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
17
UL Flammability Code
94V-0
Want to compare parts?
  1. 502078-1710
    Molex
    Card Edge Connector, 17 Contact(s), 1 Row(s), Female, Right Angle, 0.01 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, HALOGEN FREE, ROHS AND REACH COMPLIANT
    VS

Related Parts for 502078-1710

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 502078-1710 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 502078-1710 by Molex

  • Please alert me when 502078-1710 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 502078-1710 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 502078-1710 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 502078-1710 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 502078-1710.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 502078-1710 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: