Part Details for 5020674 by Phoenix Contact
Overview of 5020674 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5020674
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-7330-ND
|
DigiKey | COMP STORAGE PLAS 8.27"LX4.13"W Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1 In Stock |
|
$56.8876 / $67.7100 | Buy Now |
DISTI #
651-5020674
|
Mouser Electronics | Storage Boxes & Cases SORTI 2/12 RoHS: Compliant | 5 |
|
$53.6000 / $66.3000 | Buy Now |
DISTI #
71909586
|
RS | Range box | Phoenix Contact 5020674 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$69.1100 / $75.1100 | RFQ |
|
Onlinecomponents.com | Assortment box - dimensions: 210 x 105 x 36 mm - 12 compartments - compartment size: 57 x 32 mm RoHS: Compliant | 0 |
|
$49.9200 / $62.9400 | Buy Now |
DISTI #
000000000000187774
|
Sager | Storage Boxes & Cases SORTI 2/12 Min Qty: 1 | 0 |
|
$61.3300 / $68.6800 | Buy Now |
|
Dynamic Solutions GmbH | Range box | 410 |
|
RFQ | |
|
Master Electronics | Assortment box - dimensions: 210 x 105 x 36 mm - 12 compartments - compartment size: 57 x 32 mm RoHS: Compliant | 0 |
|
$49.9200 / $62.9400 | Buy Now |
Part Details for 5020674
5020674 CAD Models
5020674 Part Data Attributes
|
5020674
Phoenix Contact
Buy Now
|
Compare Parts:
5020674
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |