Part Details for 5020658 by Phoenix Contact
Overview of 5020658 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5020658
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5020658-ND
|
DigiKey | COMP STORAGE PLSTC 8.86LX13.19"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$123.3486 / $145.1200 | Buy Now |
DISTI #
651-5020658
|
Mouser Electronics | Storage Boxes & Cases SORTI 4/12 RoHS: Compliant | 8 |
|
$123.3200 / $136.9200 | Buy Now |
DISTI #
71909585
|
RS | Range box | Phoenix Contact 5020658 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$125.9700 / $136.9200 | RFQ |
|
Onlinecomponents.com | Assortment box - 12 compartments external dimensions 335 x 225 x 55 mm - material: Polystyrene RoHS: Compliant | 0 |
|
$102.7500 / $132.5000 | Buy Now |
DISTI #
000000000000187773
|
Sager | Storage Boxes & Cases SORTI 4/12 Min Qty: 1 | 0 |
|
$126.6900 / $141.8900 | Buy Now |
|
Dynamic Solutions GmbH | Range box | 1100 |
|
RFQ | |
|
Master Electronics | Assortment box - 12 compartments external dimensions 335 x 225 x 55 mm - material: Polystyrene RoHS: Compliant | 0 |
|
$102.7500 / $132.5000 | Buy Now |
Part Details for 5020658
5020658 CAD Models
5020658 Part Data Attributes:
|
5020658
Phoenix Contact
Buy Now
|
Compare Parts:
5020658
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |