Part Details for 50202-706D by Amphenol FCi
Overview of 50202-706D by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50202-706D
50202-706D CAD Models
50202-706D Part Data Attributes
|
50202-706D
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
50202-706D
Amphenol FCi
Board Connector, 6 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NICKEL PALLADIUM GOLD (60) | |
Contact Finish Termination | NICKEL PALLADIUM GOLD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 50202-706D
This table gives cross-reference parts and alternative options found for 50202-706D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50202-706D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70430-108 | Board Connector, 6 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 50202-706D vs 70430-108 |
SLKA30856Z | Board Connector, 6 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal | Fischer Elektronik GmbH & Co KG | 50202-706D vs SLKA30856Z |
54103-S12-02 | Board Connector, 6 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 50202-706D vs 54103-S12-02 |
54103-T34-02 | Board Connector, 6 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 50202-706D vs 54103-T34-02 |
54103-G30-02 | Board Connector, 6 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 50202-706D vs 54103-G30-02 |
85835-213 | Board Connector, 6 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 50202-706D vs 85835-213 |
54103-G06-02 | Board Connector, 6 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 50202-706D vs 54103-G06-02 |
54103-G32-02 | Board Connector, 6 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 50202-706D vs 54103-G32-02 |
85835-913 | Board Connector, 6 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 50202-706D vs 85835-913 |
54103-G08-02 | Board Connector, 6 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 50202-706D vs 54103-G08-02 |