Part Details for 5020106.63 by SIBA Fuses
Overview of 5020106.63 by SIBA Fuses
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for 5020106.63
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S712300017762
|
Chip1Stop | Fuses | 66 |
|
$16.0000 / $29.6000 | Buy Now |
Part Details for 5020106.63
5020106.63 CAD Models
5020106.63 Part Data Attributes
|
5020106.63
SIBA Fuses
Buy Now
Datasheet
|
Compare Parts:
5020106.63
SIBA Fuses
Electric Fuse, 63A, 700VDC, 50000A (IR), Inline/holder
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SIBA GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Height | 51 mm | |
Body Length or Diameter | 14 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 3900 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 63 A | |
Rated Voltage(DC) | 700 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |