Part Details for 5020014024 by TE Connectivity
Overview of 5020014024 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5020014024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-5020014024-ND
|
DigiKey | Heat Shrink Tubing and Sleeves R Min Qty: 10 Container: Tray MARKETPLACE PRODUCT |
20 In Stock |
|
$8.7700 | Buy Now |
DISTI #
5020014024
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Black Spool - Cable Rools/Shrink Tubing (Alt: 5020014024) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Heat Shrink Tubing - Flame Retardant - 4:1 - 25.4 mm - Black - 121.92 m. RoHS: Compliant |
105 Partner Stock |
|
$18.4500 / $21.7200 | Buy Now |
DISTI #
5020014024
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Black Spool - Cable Rools/Shrink Tubing (Alt: 5020014024) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003789531
|
Sager | Heat Shrink Tubing & Sleeves RP-4800-NO.1-0-SP | 0 |
|
Buy Now | |
|
Master Electronics | Heat Shrink Tubing - Flame Retardant - 4:1 - 25.4 mm - Black - 121.92 m. RoHS: Compliant |
105 Partner Stock |
|
$18.4500 / $21.7200 | Buy Now |