There are no models available for this part yet.
Overview of 5020/15C SL199 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8050-201MEB | Coilcraft Inc | General Purpose Inductor, 0.2uH, 20%, Ferrite-Core, 3335 | |
XAL5020-331MEC | Coilcraft Inc | General Purpose Inductor, 0.33uH, 20%, 2221, | |
SER8050-201 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 5020/15C SL199 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28Y5721
|
Newark | Xtra-Guard 1 /Bulk Ft |Alpha Wire 5020/15C SL199 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$11.1700 | Buy Now | |
DISTI #
3937-5020/15CSL199-ND
|
DigiKey | CBL 15COND 24AWG SLT 1000=1000' Min Qty: 1 Lead time: 7 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$19.4200 | Buy Now | |
DISTI #
5020/15CSL199-ND
|
DigiKey | CBL 15COND 24AWG SLT 1000=1000' Min Qty: 1 Lead time: 7 Weeks Container: Spool | Temporarily Out of Stock |
|
$8.6212 | Buy Now |