Part Details for 502-700-0362H by Winchester Interconnect
Overview of 502-700-0362H by Winchester Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Part Details for 502-700-0362H
502-700-0362H CAD Models
502-700-0362H Part Data Attributes:
|
502-700-0362H
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
502-700-0362H
Winchester Interconnect
RF SMC Connector, 1 Contact(s), Locking, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 0.515 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-178 | |
Connector Type | RF SMC CONNECTOR | |
Contact Style | COAX | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Number of Ports | 1 | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Total Number of Contacts | 1 |