Part Details for 501S43W124MV4E by Johanson Dielectrics Inc
Overview of 501S43W124MV4E by Johanson Dielectrics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 501S43W124MV4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 30 |
|
$0.6500 / $1.0000 | Buy Now |
Part Details for 501S43W124MV4E
501S43W124MV4E CAD Models
501S43W124MV4E Part Data Attributes
|
501S43W124MV4E
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
501S43W124MV4E
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.12 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.79 mm | |
JESD-609 Code | e3 | |
Length | 4.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.43 mm |
Alternate Parts for 501S43W124MV4E
This table gives cross-reference parts and alternative options found for 501S43W124MV4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501S43W124MV4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
501S43W124MV6 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 1812, | Johanson Dielectrics Inc | 501S43W124MV4E vs 501S43W124MV6 |
501S43W124MV6U | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 501S43W124MV4E vs 501S43W124MV6U |
501S43W124MF4E | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 501S43W124MV4E vs 501S43W124MF4E |
501S43W124MV6R-RC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 1812, | Johanson Dielectrics Inc | 501S43W124MV4E vs 501S43W124MV6R-RC |
501S43W124MV4R-RC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 1812, | Johanson Dielectrics Inc | 501S43W124MV4E vs 501S43W124MV4R-RC |
MA1812XR-124M-501G | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 1812, | Prosperity Dielectrics Co Ltd | 501S43W124MV4E vs MA1812XR-124M-501G |
501S43W124MT4E | Ceramic Capacitor, Multilayer, 500V, 20% +Tol, 20% -Tol, X7R, 0.12uF, Surface Mount, 1812, CHIP | Johanson Dielectrics Inc | 501S43W124MV4E vs 501S43W124MT4E |
501S43W124MV6E | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 501S43W124MV4E vs 501S43W124MV6E |
501S43W124MT6E | Ceramic Capacitor, Multilayer, 500V, 20% +Tol, 20% -Tol, X7R, 0.12uF, Surface Mount, 1812, CHIP | Johanson Dielectrics Inc | 501S43W124MV4E vs 501S43W124MT6E |
501S43W124MF6E | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 501S43W124MV4E vs 501S43W124MF6E |