Part Details for 501S42E1R2CV4E by Johanson Dielectrics Inc
Overview of 501S42E1R2CV4E by Johanson Dielectrics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 501S42E1R2CV4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
609-501S42E1R2CV4E
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500volts 1.2pF RoHS: Compliant | 1974 |
|
$0.2930 / $0.9500 | Buy Now |
DISTI #
V79:2366_27473295
|
Arrow Electronics | Cap Ceramic 1.2pF 500V C0G 0.25pF Pad SMD 1111 125°C Ultra Low ESR T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 1644 | Americas - 1250 |
|
$0.2471 | Buy Now |
DISTI #
66679838
|
Verical | Cap Ceramic 1.2pF 500V C0G 0.25pF Pad SMD 1111 125°C Ultra Low ESR T/R RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Date Code: 1644 | Americas - 1250 |
|
$0.2471 | Buy Now |