There are no models available for this part yet.
Overview of 501S41W472KV4E by Johanson Dielectrics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 501S41W472KV4E by Johanson Dielectrics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54W5835
|
Newark | Hi V Mlcc 1210,4700Pf,±10%,500V /7 Inch Reel |Johanson Dielectrics 501S41W472KV4E RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2510 / $0.2880 | Buy Now | |
DISTI #
605-501S41W472KV4E
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500volts 4700pF 10% X7R RoHS: Compliant | 7650 |
|
$0.2200 / $0.7800 | Buy Now | |
Quest Components | Capacitor, Ceramic, 4.7nf, 500V, 10±%, X7R Temp Coef. | 82 |
|
$0.3000 / $0.4500 | Buy Now |
CAD Models for 501S41W472KV4E by Johanson Dielectrics Inc
Part Data Attributes for 501S41W472KV4E by Johanson Dielectrics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
JOHANSON DIELECTRICS INC
|
Package Description
|
, 1210
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Samacsys Manufacturer
|
JOHANSON TECHNOLOGY
|
Capacitance
|
0.0047 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
2.03 mm
|
JESD-609 Code
|
e3
|
Length
|
3.43 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
500 V
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2.67 mm
|
Alternate Parts for 501S41W472KV4E
This table gives cross-reference parts and alternative options found for 501S41W472KV4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501S41W472KV4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210A5000472KXC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1210, | Knowles Capacitors | 501S41W472KV4E vs 1210A5000472KXC |
1210H5000472KXT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 501S41W472KV4E vs 1210H5000472KXT |
1210F5000472KXQS02A5 | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1210, | Knowles Capacitors | 501S41W472KV4E vs 1210F5000472KXQS02A5 |
501S41W472KT4E | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1210, CHIP | Johanson Dielectrics Inc | 501S41W472KV4E vs 501S41W472KT4E |
501S41W472KV6E | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 501S41W472KV4E vs 501S41W472KV6E |
1210A5000472KXQS02A | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1210, | Knowles Capacitors | 501S41W472KV4E vs 1210A5000472KXQS02A |
1210F5000472KXBS02A | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1210, | Knowles Capacitors | 501S41W472KV4E vs 1210F5000472KXBS02A |
1210A5000472KXTS02A | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1210, | Knowles Capacitors | 501S41W472KV4E vs 1210A5000472KXTS02A |
1210A5000472KXRS02A | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1210, | Knowles Capacitors | 501S41W472KV4E vs 1210A5000472KXRS02A |
DSHVJ1210R472KN | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1210, | Dubilier | 501S41W472KV4E vs DSHVJ1210R472KN |
Related Parts for 501S41W472KV4E
-
501S41W473KV4EFixed Capacitors
-
1-532428-8Headers and Edge Type Connectors
-
MBR0540T1GRectifier Diodes
-
SI2336DS-T1-GE3Small Signal Field-Effect Transistors
-
OP484FSZ-REEL7Operational Amplifiers
-
VJ1210Y472KXEATCeramic Capacitors
-
180-M44-213R031D Type Connectors
-
AD620ARZInstrumentation Amplifiers