Part Details for 501R18W221KV4T by Johanson Dielectrics Inc
Overview of 501R18W221KV4T by Johanson Dielectrics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 501R18W221KV4T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K4931
|
Newark | Capacitor, ceramic,220Pf,500Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-15,15%-Tc,30Ppm-Tc |Johanson Dielectrics 501R18W221KV4T RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0740 / $0.0990 | Buy Now |
DISTI #
605-501R18W221KV4T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500volts 220pF 10% X7R RoHS: Compliant | 8882 |
|
$0.0710 / $0.2900 | Buy Now |
Part Details for 501R18W221KV4T
501R18W221KV4T CAD Models
501R18W221KV4T Part Data Attributes
|
501R18W221KV4T
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
501R18W221KV4T
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 1206, CHIP, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.43 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.83 mm |
Alternate Parts for 501R18W221KV4T
This table gives cross-reference parts and alternative options found for 501R18W221KV4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501R18W221KV4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE1206A-221-K501RBQ | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 1206, | RCD Components Inc | 501R18W221KV4T vs CE1206A-221-K501RBQ |
CE1206A-221-K501RCQ | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 1206, | RCD Components Inc | 501R18W221KV4T vs CE1206A-221-K501RCQ |
1206Y221KEFV | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 1206, | SRT Micro Ceramique | 501R18W221KV4T vs 1206Y221KEFV |
CE1206A-221-K501RTW | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 1206, | RCD Components Inc | 501R18W221KV4T vs CE1206A-221-K501RTW |
VJ1206Y221KNEAR5Z | CAPACITOR, CERAMIC, MULTILAYER, 500 V, X7R, 0.00022 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE & ROHS COMPLIANT | Vishay Vitramon | 501R18W221KV4T vs VJ1206Y221KNEAR5Z |
CE1206A-221-K501RTS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 1206, | RCD Components Inc | 501R18W221KV4T vs CE1206A-221-K501RTS |
CE1206A-221-K501RBS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 1206, | RCD Components Inc | 501R18W221KV4T vs CE1206A-221-K501RBS |
1206Y221KEFB | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 1206, | SRT Micro Ceramique | 501R18W221KV4T vs 1206Y221KEFB |
1206Y221KEXV | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 1206, | SRT Micro Ceramique | 501R18W221KV4T vs 1206Y221KEXV |
VJ1206Y221KXEAT5Z | Capacitor, Ceramic, Chip, General Purpose, 220pF, 500V, ±10%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | 501R18W221KV4T vs VJ1206Y221KXEAT5Z |