Part Details for 501R18N471JV4E by Johanson Dielectrics Inc
Results Overview of 501R18N471JV4E by Johanson Dielectrics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
501R18N471JV4E Information
501R18N471JV4E by Johanson Dielectrics Inc is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 501R18N471JV4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T3070
|
Newark | Smd Multilayer Ceramic Capacitor, 470 Pf, 5%, C0G/Np0, 500 V, 1206 [3216 Metric] Rohs Compliant: Yes... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8775 |
|
$0.2880 / $0.6130 | Buy Now |
|
Bristol Electronics | Min Qty: 14 | 1205 |
|
$0.1125 / $0.3750 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 500 V, C0G, 0.00047 UF, SURFACE MOUNT, 1206 | 2941 |
|
$0.0650 / $0.2000 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 500 V, C0G, 0.00047 UF, SURFACE MOUNT, 1206 | 2240 |
|
$0.1500 / $0.5000 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 500 V, C0G, 0.00047 UF, SURFACE MOUNT, 1206 | 964 |
|
$0.1000 / $0.5000 | Buy Now |
DISTI #
SMC-501R18N471JV4E
|
Sensible Micro Corporation | XCAP R= 470PF NPO 500V 5% 1206 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1350 Container: Tape & Reel | 2927 |
|
$0.0654 / $0.0709 | RFQ |
DISTI #
SMC-501R18N471JV4E
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1954 |
|
RFQ |
Part Details for 501R18N471JV4E
501R18N471JV4E CAD Models
501R18N471JV4E Part Data Attributes
|
501R18N471JV4E
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
501R18N471JV4E
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.43 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.83 mm |
Alternate Parts for 501R18N471JV4E
This table gives cross-reference parts and alternative options found for 501R18N471JV4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501R18N471JV4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VJ1206A471JFEAC2L | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 1406, | 501R18N471JV4E vs VJ1206A471JFEAC2L |
501R18N471JF4 | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | 501R18N471JV4E vs 501R18N471JF4 |
CE1206A-471-J501GCS | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 1206, | 501R18N471JV4E vs CE1206A-471-J501GCS |
501R18N471JV6E | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | 501R18N471JV4E vs 501R18N471JV6E |
501R18N471JF4E | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | 501R18N471JV4E vs 501R18N471JF4E |
CE1206-471-J501GCQ | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 1206, | 501R18N471JV4E vs CE1206-471-J501GCQ |
CE1206A-471-J501GCW | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 1206, | 501R18N471JV4E vs CE1206A-471-J501GCW |
501R18N471JF6 | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | 501R18N471JV4E vs 501R18N471JF6 |
501R18N471JT6 | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1206, CHIP | 501R18N471JV4E vs 501R18N471JT6 |
VJ1206A471JXEAB2L | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 1206, | 501R18N471JV4E vs VJ1206A471JXEAB2L |