Part Details for 501R18N151GV4-H by Johanson Dielectrics Inc
Overview of 501R18N151GV4-H by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 501R18N151GV4-H
501R18N151GV4-H CAD Models
501R18N151GV4-H Part Data Attributes
|
501R18N151GV4-H
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
501R18N151GV4-H
Johanson Dielectrics Inc
Ceramic Capacitor, Ceramic, 500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00015uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Length | 3.18 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-C-55681 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.58 mm |
Alternate Parts for 501R18N151GV4-H
This table gives cross-reference parts and alternative options found for 501R18N151GV4-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501R18N151GV4-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS1206NPO151GWT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00015uF, 1206, | Quantic UTC | 501R18N151GV4-H vs CS1206NPO151GWT |
501R18N151GP6-E | Ceramic Capacitor, Ceramic, 500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00015uF, 1206, | Johanson Dielectrics Inc | 501R18N151GV4-H vs 501R18N151GP6-E |
501R18N151GP4-H | Ceramic Capacitor, Ceramic, 500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00015uF, 1206, | Johanson Dielectrics Inc | 501R18N151GV4-H vs 501R18N151GP4-H |
CMC-500/151GN1206T13 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00015uF, 1206, | Tecate Group | 501R18N151GV4-H vs CMC-500/151GN1206T13 |
1206NPO151GC5SR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00015uF, 1206, | American Technical Ceramics Corp | 501R18N151GV4-H vs 1206NPO151GC5SR |
501R18N151GP4-E | Ceramic Capacitor, Ceramic, 500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00015uF, 1206, | Johanson Dielectrics Inc | 501R18N151GV4-H vs 501R18N151GP4-E |
1206NPO151GT5AR | CAP,CERAMIC,150PF,500VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | American Technical Ceramics Corp | 501R18N151GV4-H vs 1206NPO151GT5AR |
CMC-500/151GN1206W | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00015uF, 1206, | Tecate Group | 501R18N151GV4-H vs CMC-500/151GN1206W |
1206CG151G501T | Ceramic Capacitor, Ceramic, 500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00015uF, 1206, | PRO-AN Electronic Co Ltd | 501R18N151GV4-H vs 1206CG151G501T |
501R18N151GP6-H | Ceramic Capacitor, Ceramic, 500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00015uF, 1206, | Johanson Dielectrics Inc | 501R18N151GV4-H vs 501R18N151GP6-H |