-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T3061
|
Newark | Multilayer Ceramic Capacitor, 1000 Pf, 10%, X7R, 500 V, 0805 [2012 Metric] Rohs Compliant: Yes |Johanson Dielectrics 501R15W102KV4T Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 30260 |
|
$0.0740 / $0.1190 | Buy Now |
DISTI #
50R9821
|
Newark | Smd Multilayer Ceramic Capacitor, 1000 Pf, 10%, X7R, 500 V, 0805 [2012 Metric] |Johanson Dielectrics 501R15W102KV4T Min Qty: 36000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0390 | Buy Now |
DISTI #
605-501R15W102KV4T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500volts 1000pF 10% X7R RoHS: Compliant | 33100 |
|
$0.0350 / $0.2300 | Buy Now |
DISTI #
V72:2272_22865894
|
Arrow Electronics | Cap Ceramic 0.001uF 500V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2410 Container: Cut Strips | Americas - 36000 |
|
$0.0339 / $0.2254 | Buy Now |
DISTI #
78395943
|
Verical | Cap Ceramic 0.001uF 500V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 174 Package Multiple: 1 Date Code: 2410 | Americas - 36000 |
|
$0.0339 / $0.0609 | Buy Now |
|
Bristol Electronics | 62933 |
|
RFQ | ||
DISTI #
1886012
|
element14 Asia-Pacific | CAP, 1000PF, 500V, 10%, X7R, 0805 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 30560 |
|
$0.0435 / $0.1129 | Buy Now |
DISTI #
1886012RL
|
element14 Asia-Pacific | CAP, 1000PF, 500V, 10%, X7R, 0805 RoHS: Compliant Min Qty: 500 Container: Reel | 30560 |
|
$0.0435 / $0.0635 | Buy Now |
DISTI #
1886012
|
Farnell | CAP, 1000PF, 500V, 10%, X7R, 0805 RoHS: Compliant Min Qty: 10 Lead time: 15 Weeks, 1 Days Container: Cut Tape | 30260 |
|
$0.0388 / $0.1225 | Buy Now |
DISTI #
1886012RL
|
Farnell | CAP, 1000PF, 500V, 10%, X7R, 0805 RoHS: Compliant Min Qty: 500 Lead time: 15 Weeks, 1 Days Container: Reel | 30260 |
|
$0.0388 / $0.0638 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
501R15W102KV4T
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
501R15W102KV4T
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Length | 2.29 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.52 mm |
This table gives cross-reference parts and alternative options found for 501R15W102KV4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501R15W102KV4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
501R15W102KV4R | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 501R15W102KV4T vs 501R15W102KV4R |
501R15W102KV6 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 501R15W102KV4T vs 501R15W102KV6 |
0805B102K501PTM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 501R15W102KV4T vs 0805B102K501PTM |
501R15W102KV6U | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 501R15W102KV4T vs 501R15W102KV6U |
0805B102K501CT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 501R15W102KV4T vs 0805B102K501CT |
0805B102K501C | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 501R15W102KV4T vs 0805B102K501C |