Part Details for 501R15N101JV4T by Johanson Dielectrics Inc
Results Overview of 501R15N101JV4T by Johanson Dielectrics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
501R15N101JV4T Information
501R15N101JV4T by Johanson Dielectrics Inc is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 501R15N101JV4T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54W5746
|
Newark | Multilayer Ceramic Capacitor, 100 Pf, 5%, C0G/Np0, 500 V, 0805 [2012 Metric] Rohs Compliant: Yes |Jo... more RoHS: Compliant Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0460 | Buy Now |
DISTI #
V72:2272_14241526
|
Arrow Electronics | Cap Ceramic 100pF 500V C0G 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2103 Container: Cut Strips | Americas - 573 |
|
$0.0427 / $0.1827 | Buy Now |
DISTI #
53315308
|
Verical | Cap Ceramic 100pF 500V C0G 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 168 Package Multiple: 1 Date Code: 2103 | Americas - 573 |
|
$0.0427 / $0.0850 | Buy Now |