Part Details for 501JAA40M0000BAG by Silicon Laboratories Inc
Overview of 501JAA40M0000BAG by Silicon Laboratories Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 501JAA40M0000BAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-2965-ND
|
DigiKey | OSC CMEMS 40.0000MHZ LVCMOS Min Qty: 1 Lead time: 4 Weeks Container: Strip |
8 In Stock |
|
$0.9100 | Buy Now |
DISTI #
30249764
|
Verical | Oscillator MEMS 40MHz ±50ppm (Stability) LVCMOS 55% 3.3V 4-Pin DFN SMD Cut Tape RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 1342 | Americas - 15 |
|
$0.4800 | Buy Now |
DISTI #
C1S713300143914
|
Chip1Stop | Oscillator MEMS 40MHz ±50ppm (Stability) LVCMOS 55% 3.3V 4-Pin DFN SMD RoHS: Compliant | 15 |
|
$0.9470 | Buy Now |