Part Details for 501AAA24M0000BAF by Silicon Laboratories Inc
Overview of 501AAA24M0000BAF by Silicon Laboratories Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 501AAA24M0000BAF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_17782619
|
Arrow Electronics | Oscillator MEMS 24MHz ±50ppm (Stability) LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin DFN SMD Cut Tape Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1345 | Americas - 10 |
|
Buy Now | |
DISTI #
2394119RL
|
Farnell | OSC, 24MHZ, 50PPM, 1.8-3.3V, SMD RoHS: Compliant Min Qty: 10 Lead time: 9 Weeks, 1 Days Container: Reel | 0 |
|
$0.6299 / $0.8683 | Buy Now |
DISTI #
2394119
|
Farnell | OSC, 24MHZ, 50PPM, 1.8-3.3V, SMD RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.6299 / $1.1230 | Buy Now |