Part Details for 501T5CW394MR4CT by Johanson Dielectrics Inc
Overview of 501T5CW394MR4CT by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 501T5CW394MR4CT
501T5CW394MR4CT CAD Models
501T5CW394MR4CT Part Data Attributes
|
501T5CW394MR4CT
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
501T5CW394MR4CT
Johanson Dielectrics Inc
Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.39uF, 5020,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 5020 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.39 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 12.7 mm | |
Length | 12.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Pitch | 10.16 mm | |
Terminal Shape | WIRE | |
Width | 5.08 mm |
Alternate Parts for 501T5CW394MR4CT
This table gives cross-reference parts and alternative options found for 501T5CW394MR4CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501T5CW394MR4CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR507C394MAR | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.39uF, 5020, | Kyocera AVX Components | 501T5CW394MR4CT vs SR507C394MAR |
SR507C394MART | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.39uF, 5020, | Kyocera AVX Components | 501T5CW394MR4CT vs SR507C394MART |
SK557C394MBATR1 | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.39uF, 5020, | Kyocera AVX Components | 501T5CW394MR4CT vs SK557C394MBATR1 |
SK557C394MAATR1 | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.39uF, 5020, | Kyocera AVX Components | 501T5CW394MR4CT vs SK557C394MAATR1 |
SK057C394MBATR1 | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.39uF, 5020, | Kyocera AVX Components | 501T5CW394MR4CT vs SK057C394MBATR1 |
SK057C394MBR | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.39uF, 5020, | Kyocera AVX Components | 501T5CW394MR4CT vs SK057C394MBR |
SK557C394MARTR1 | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.39uF, 5020, | Kyocera AVX Components | 501T5CW394MR4CT vs SK557C394MARTR1 |
SK057C394MBRTR1 | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.39uF, 5020, | Kyocera AVX Components | 501T5CW394MR4CT vs SK057C394MBRTR1 |
SK057C394MAR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.39uF, Through Hole Mount, 5020, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | 501T5CW394MR4CT vs SK057C394MAR |
SK557C394MAA | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.39uF, Through Hole Mount, 5020, RADIAL LEADED | Kyocera AVX Components | 501T5CW394MR4CT vs SK557C394MAA |