Part Details for 501T2CN131FR4CT by Johanson Dielectrics Inc
Overview of 501T2CN131FR4CT by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 501T2CN131FR4CT
501T2CN131FR4CT CAD Models
501T2CN131FR4CT Part Data Attributes
|
501T2CN131FR4CT
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
501T2CN131FR4CT
Johanson Dielectrics Inc
Ceramic Capacitor, Ceramic, 500V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00013uF, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |
Alternate Parts for 501T2CN131FR4CT
This table gives cross-reference parts and alternative options found for 501T2CN131FR4CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501T2CN131FR4CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
501T2BN131FR4HT | Ceramic Capacitor, Ceramic, 500V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00013uF, 2010, | Johanson Dielectrics Inc | 501T2CN131FR4CT vs 501T2BN131FR4HT |
501T2CN131FR4HT | Ceramic Capacitor, Ceramic, 500V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00013uF, 2010, | Johanson Dielectrics Inc | 501T2CN131FR4CT vs 501T2CN131FR4HT |
501T2CN131FR4H | Ceramic Capacitor, Ceramic, 500V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00013uF, 2010, | Johanson Dielectrics Inc | 501T2CN131FR4CT vs 501T2CN131FR4H |
501T2AN131FR4HT | Ceramic Capacitor, Ceramic, 500V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00013uF, 2010, | Johanson Dielectrics Inc | 501T2CN131FR4CT vs 501T2AN131FR4HT |
501T2BN131FR4CT | Ceramic Capacitor, Ceramic, 500V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00013uF, 2010, | Johanson Dielectrics Inc | 501T2CN131FR4CT vs 501T2BN131FR4CT |
501T2AN131FR4H | Ceramic Capacitor, Ceramic, 500V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00013uF, 2010, | Johanson Dielectrics Inc | 501T2CN131FR4CT vs 501T2AN131FR4H |