Part Details for 501T2BN182HR4HT by Johanson Dielectrics Inc
Overview of 501T2BN182HR4HT by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 501T2BN182HR4HT
501T2BN182HR4HT CAD Models
501T2BN182HR4HT Part Data Attributes
|
501T2BN182HR4HT
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
501T2BN182HR4HT
Johanson Dielectrics Inc
Ceramic Capacitor, Ceramic, 500V, 3% +Tol, 3% -Tol, NP0, -/+30ppm/Cel TC, 0.0018uF, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 3% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Pitch | 4.32 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |
Alternate Parts for 501T2BN182HR4HT
This table gives cross-reference parts and alternative options found for 501T2BN182HR4HT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501T2BN182HR4HT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
501T2AN182HR4CT | Ceramic Capacitor, Ceramic, 500V, 3% +Tol, 3% -Tol, NP0, -/+30ppm/Cel TC, 0.0018uF, 2010, | Johanson Dielectrics Inc | 501T2BN182HR4HT vs 501T2AN182HR4CT |
501T2CN182HR4HT | Ceramic Capacitor, Ceramic, 500V, 3% +Tol, 3% -Tol, NP0, -/+30ppm/Cel TC, 0.0018uF, 2010, | Johanson Dielectrics Inc | 501T2BN182HR4HT vs 501T2CN182HR4HT |
501T2AN182HR4HT | Ceramic Capacitor, Ceramic, 500V, 3% +Tol, 3% -Tol, NP0, -/+30ppm/Cel TC, 0.0018uF, 2010, | Johanson Dielectrics Inc | 501T2BN182HR4HT vs 501T2AN182HR4HT |
501T2BN182HR4H | Ceramic Capacitor, Ceramic, 500V, 3% +Tol, 3% -Tol, NP0, -/+30ppm/Cel TC, 0.0018uF, 2010, | Johanson Dielectrics Inc | 501T2BN182HR4HT vs 501T2BN182HR4H |
501T2BN182HR4CT | Ceramic Capacitor, Ceramic, 500V, 3% +Tol, 3% -Tol, NP0, -/+30ppm/Cel TC, 0.0018uF, 2010, | Johanson Dielectrics Inc | 501T2BN182HR4HT vs 501T2BN182HR4CT |