Datasheets
501T2BN111JR4CT by: Johanson Dielectrics Inc

Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00011uF, 2010,

Part Details for 501T2BN111JR4CT by Johanson Dielectrics Inc

Overview of 501T2BN111JR4CT by Johanson Dielectrics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 501T2BN111JR4CT

501T2BN111JR4CT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

501T2BN111JR4CT Part Data Attributes

501T2BN111JR4CT Johanson Dielectrics Inc
Buy Now Datasheet
Compare Parts:
501T2BN111JR4CT Johanson Dielectrics Inc Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00011uF, 2010,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer JOHANSON DIELECTRICS INC
Package Description , 2010
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.00011 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 5.08 mm
Length 5.08 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Radial
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 500 V
Surface Mount NO
Temperature Characteristics Code NP0
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Pitch 4.32 mm
Terminal Shape WIRE
Width 2.54 mm

Alternate Parts for 501T2BN111JR4CT

This table gives cross-reference parts and alternative options found for 501T2BN111JR4CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501T2BN111JR4CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
501T2BN111JR4H Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00011uF, 2010, Johanson Dielectrics Inc 501T2BN111JR4CT vs 501T2BN111JR4H
501T2AN111JR4CT Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00011uF, 2010, Johanson Dielectrics Inc 501T2BN111JR4CT vs 501T2AN111JR4CT
501T2CN111JR4H Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00011uF, 2010, Johanson Dielectrics Inc 501T2BN111JR4CT vs 501T2CN111JR4H
501T2AN111JR4HT Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00011uF, 2010, Johanson Dielectrics Inc 501T2BN111JR4CT vs 501T2AN111JR4HT
501T2CN111JR4CT Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00011uF, 2010, Johanson Dielectrics Inc 501T2BN111JR4CT vs 501T2CN111JR4CT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 501T2BN111JR4CT by Johanson Dielectrics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 501T2BN111JR4CT by Johanson Dielectrics Inc

Select Manufacturer
Which Manufacturer of 501T2BN111JR4CT would you like to use for your alert(s)?
  • Please alert me when 501T2BN111JR4CT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 501T2BN111JR4CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 501T2BN111JR4CT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 501T2BN111JR4CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 501T2BN111JR4CT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 501T2BN111JR4CT by Johanson Dielectrics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: