Part Details for 501S43W224KV6U by Johanson Dielectrics Inc
Overview of 501S43W224KV6U by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 501S43W224KV6U
501S43W224KV6U CAD Models
501S43W224KV6U Part Data Attributes
|
501S43W224KV6U
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
501S43W224KV6U
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.17 mm |
Alternate Parts for 501S43W224KV6U
This table gives cross-reference parts and alternative options found for 501S43W224KV6U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501S43W224KV6U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
18127C224KA74A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 501S43W224KV6U vs 18127C224KA74A |
501S43W224KV4 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1812, | Johanson Dielectrics Inc | 501S43W224KV6U vs 501S43W224KV4 |
18127C224KA72A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 501S43W224KV6U vs 18127C224KA72A |
501S43W224KF4E | Ceramic Capacitor, Multilayer, 500V, 10% +Tol, 10% -Tol, X7R, 0.22uF, Surface Mount, 1812, CHIP | Johanson Dielectrics Inc | 501S43W224KV6U vs 501S43W224KF4E |
18127C224KAT4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 501S43W224KV6U vs 18127C224KAT4A |
C1812X224K501THX | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1812, | Holy Stone Enterprise Co Ltd | 501S43W224KV6U vs C1812X224K501THX |
18127C224KAZ4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 501S43W224KV6U vs 18127C224KAZ4A |
501S43W224KV4E | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 0.22uF, Surface Mount, 1812, | Johanson Dielectrics Inc | 501S43W224KV6U vs 501S43W224KV4E |
C1812X224K501THO | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1812, | Holy Stone Enterprise Co Ltd | 501S43W224KV6U vs C1812X224K501THO |
501S43W224KV4U | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1812, | Johanson Dielectrics Inc | 501S43W224KV6U vs 501S43W224KV4U |