Part Details for 501S42E910GG6Z by Johanson Technology Inc
Overview of 501S42E910GG6Z by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 501S42E910GG6Z
501S42E910GG6Z CAD Models
501S42E910GG6Z Part Data Attributes
|
501S42E910GG6Z
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
501S42E910GG6Z
Johanson Technology Inc
CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.000091uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 5 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 501S42E910GG6Z
This table gives cross-reference parts and alternative options found for 501S42E910GG6Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501S42E910GG6Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
501S42E910GG3U | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.000091uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 501S42E910GG6Z vs 501S42E910GG3U |
501S42E910GG3E | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.000091uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 501S42E910GG6Z vs 501S42E910GG3E |
1111J5000910GQR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000091uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | Knowles Capacitors | 501S42E910GG6Z vs 1111J5000910GQR |
501S42E910GG4E | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.000091uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 501S42E910GG6Z vs 501S42E910GG4E |
501S42E910GG3Z | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.000091uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 501S42E910GG6Z vs 501S42E910GG3Z |
501S42E910GG6W | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.000091uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 501S42E910GG6Z vs 501S42E910GG6W |
501S42E910GG6E | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.000091uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 501S42E910GG6Z vs 501S42E910GG6E |
MA69910GAN | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000091uF, Surface Mount, 1111, CHIP | Murata Manufacturing Co Ltd | 501S42E910GG6Z vs MA69910GAN |
501S42E910GG4S | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.000091uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 501S42E910GG6Z vs 501S42E910GG4S |
501S42E910GG3W | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.000091uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 501S42E910GG6Z vs 501S42E910GG3W |