Part Details for 501S42E560JC3S by Johanson Technology Inc
Overview of 501S42E560JC3S by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 501S42E560JC3S
501S42E560JC3S CAD Models
501S42E560JC3S Part Data Attributes
|
501S42E560JC3S
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
501S42E560JC3S
Johanson Technology Inc
Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000056uF, 1111,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e0 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for 501S42E560JC3S
This table gives cross-reference parts and alternative options found for 501S42E560JC3S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501S42E560JC3S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
501S42E560JV3U | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.000056uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 501S42E560JC3S vs 501S42E560JV3U |
501S42E560JV4S | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.000056uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 501S42E560JC3S vs 501S42E560JV4S |
501S42E560JU4S | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000056uF, 1111, | Johanson Technology Inc | 501S42E560JC3S vs 501S42E560JU4S |
501S42E560JV6U | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.000056uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 501S42E560JC3S vs 501S42E560JV6U |
501S42E560JU3W | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000056uF, 1111, | Johanson Technology Inc | 501S42E560JC3S vs 501S42E560JU3W |
501S42E560JT3W | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.000056uF, SURFACE MOUNT, 1111, CHIP | Johanson Technology Inc | 501S42E560JC3S vs 501S42E560JT3W |
501S42E560JV3E | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.000056uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 501S42E560JC3S vs 501S42E560JV3E |
501S42E560JT6E | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.000056uF, SURFACE MOUNT, 1111, CHIP | Johanson Technology Inc | 501S42E560JC3S vs 501S42E560JT6E |
501S42E560JV4U | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.000056uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 501S42E560JC3S vs 501S42E560JV4U |
501S42E560JV4Z | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.000056uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 501S42E560JC3S vs 501S42E560JV4Z |