Part Details for 501S42E300G14S by Johanson Technology Inc
Overview of 501S42E300G14S by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 501S42E300G14S
501S42E300G14S CAD Models
501S42E300G14S Part Data Attributes
|
501S42E300G14S
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
501S42E300G14S
Johanson Technology Inc
CAP,CERAMIC,30PF,500VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 2.79 mm |
Alternate Parts for 501S42E300G14S
This table gives cross-reference parts and alternative options found for 501S42E300G14S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501S42E300G14S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
501SHB300GSL | Ceramic Capacitor, Ceramic, 500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00003uF, 1111, | EXXELIA Group | 501S42E300G14S vs 501SHB300GSL |
501SHB300GSLE-ROHS | Ceramic Capacitor, Ceramic, 500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00003uF, 1111, | EXXELIA Group | 501S42E300G14S vs 501SHB300GSLE-ROHS |
700B300GP500XC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | 501S42E300G14S vs 700B300GP500XC |
501S42E300G14W | CAP,CERAMIC,30PF,500VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC | Johanson Technology Inc | 501S42E300G14S vs 501S42E300G14W |
501SHB300GSLE | Ceramic Capacitor, Ceramic, 500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00003uF, 1111, | EXXELIA Group | 501S42E300G14S vs 501SHB300GSLE |
501S42E300G13W | CAP,CERAMIC,30PF,500VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC | Johanson Technology Inc | 501S42E300G14S vs 501S42E300G13W |
ATC700B300GTN500XC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 501S42E300G14S vs ATC700B300GTN500XC |
700B300GCA500XC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 501S42E300G14S vs 700B300GCA500XC |
501SHB300GCL-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | 501S42E300G14S vs 501SHB300GCL-ROHS |
501S42E300G16W | CAP,CERAMIC,30PF,500VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC | Johanson Technology Inc | 501S42E300G14S vs 501S42E300G16W |