Part Details for 501S42E2R0CG3E by Johanson Technology Inc
Overview of 501S42E2R0CG3E by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 501S42E2R0CG3E
501S42E2R0CG3E CAD Models
501S42E2R0CG3E Part Data Attributes
|
501S42E2R0CG3E
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
501S42E2R0CG3E
Johanson Technology Inc
CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.000002uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 12.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 12.5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 501S42E2R0CG3E
This table gives cross-reference parts and alternative options found for 501S42E2R0CG3E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501S42E2R0CG3E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
501S42E2R0CG3W | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.000002uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 501S42E2R0CG3E vs 501S42E2R0CG3W |
501S42E2R0CG4W | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.000002uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 501S42E2R0CG3E vs 501S42E2R0CG4W |
501S42E2R0CG4U | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.000002uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 501S42E2R0CG3E vs 501S42E2R0CG4U |
501S42E2R0CG3Z | CAPACITOR, CERAMIC, MULTILAYER, 500 V, C0G, 0.000002 uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 501S42E2R0CG3E vs 501S42E2R0CG3Z |
501S42E2R0CG6W | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.000002uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 501S42E2R0CG3E vs 501S42E2R0CG6W |
MA692R0CAN | Ceramic Capacitor, Multilayer, Ceramic, 500V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 1111, CHIP | Murata Manufacturing Co Ltd | 501S42E2R0CG3E vs MA692R0CAN |
501S42E2R0CG3U | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.000002uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 501S42E2R0CG3E vs 501S42E2R0CG3U |
501S42E2R0CG4Z | CAPACITOR, CERAMIC, MULTILAYER, 500 V, C0G, 0.000002 uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 501S42E2R0CG3E vs 501S42E2R0CG4Z |
501S42E2R0CG6Z | CAPACITOR, CERAMIC, MULTILAYER, 500 V, C0G, 0.000002 uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 501S42E2R0CG3E vs 501S42E2R0CG6Z |
501S42E2R0CG6Z | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.000002uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 501S42E2R0CG3E vs 501S42E2R0CG6Z |