Part Details for 501S42E101JV4Z by Johanson Dielectrics Inc
Overview of 501S42E101JV4Z by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 501S42E101JV4Z
501S42E101JV4Z CAD Models
501S42E101JV4Z Part Data Attributes
|
501S42E101JV4Z
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
501S42E101JV4Z
Johanson Dielectrics Inc
CAPACITOR, CERAMIC, MULTILAYER, 500 V, C0G, 0.0001 uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e3 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 5 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for 501S42E101JV4Z
This table gives cross-reference parts and alternative options found for 501S42E101JV4Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501S42E101JV4Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
501S42E101JT4U | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.0001uF, SURFACE MOUNT, 1111, CHIP | Johanson Technology Inc | 501S42E101JV4Z vs 501S42E101JT4U |
501S42E101JT3S | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.0001uF, SURFACE MOUNT, 1111, CHIP | Johanson Technology Inc | 501S42E101JV4Z vs 501S42E101JT3S |
501S42E101JT4E | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.0001uF, SURFACE MOUNT, 1111, CHIP | Johanson Technology Inc | 501S42E101JV4Z vs 501S42E101JT4E |
501S42E101JC6E | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 1111, | Johanson Technology Inc | 501S42E101JV4Z vs 501S42E101JC6E |
501S42E101JV6Z | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.0001uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 501S42E101JV4Z vs 501S42E101JV6Z |
501S42E101JV4Z | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.0001uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 501S42E101JV4Z vs 501S42E101JV4Z |
501S42E101JV3E | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.0001uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 501S42E101JV4Z vs 501S42E101JV3E |
501S42E101JV3Z | CAPACITOR, CERAMIC, MULTILAYER, 500 V, C0G, 0.0001 uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 501S42E101JV4Z vs 501S42E101JV3Z |
501S42E101JV6E | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.0001uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 501S42E101JV4Z vs 501S42E101JV6E |
501S42E101JT6W | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.0001uF, SURFACE MOUNT, 1111, CHIP | Johanson Technology Inc | 501S42E101JV4Z vs 501S42E101JT6W |