Part Details for 501R5550X105MT by EXXELIA Group
Overview of 501R5550X105MT by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Part Details for 501R5550X105MT
501R5550X105MT CAD Models
501R5550X105MT Part Data Attributes
|
501R5550X105MT
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
501R5550X105MT
EXXELIA Group
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.2 mm | |
Length | 13.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 5550 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 12.3 mm |
Alternate Parts for 501R5550X105MT
This table gives cross-reference parts and alternative options found for 501R5550X105MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501R5550X105MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5550Y5000105MXR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 5550, | Knowles Capacitors | 501R5550X105MT vs 5550Y5000105MXR |
5550J5000105MXB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 5550, CHIP | Knowles Capacitors | 501R5550X105MT vs 5550J5000105MXB |
5550F5000105MXB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 5550, CHIP | Knowles Capacitors | 501R5550X105MT vs 5550F5000105MXB |
501SC04X105MDJ-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | 501R5550X105MT vs 501SC04X105MDJ-ROHS |
5550J5000105MXR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 5550, | Knowles Capacitors | 501R5550X105MT vs 5550J5000105MXR |
501SC04X105MDJU-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | 501R5550X105MT vs 501SC04X105MDJU-ROHS |
5550H5000105MXR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 5550, | Knowles Capacitors | 501R5550X105MT vs 5550H5000105MXR |
501SC04X105MDJC-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | 501R5550X105MT vs 501SC04X105MDJC-ROHS |
501SC04X105MDL-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | 501R5550X105MT vs 501SC04X105MDL-ROHS |
5550Y5000105MXB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 5550, CHIP | Knowles Capacitors | 501R5550X105MT vs 5550Y5000105MXB |