Part Details for 501R15N390GA-ROHS by EXXELIA Group
Overview of 501R15N390GA-ROHS by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
DS3886AVFN | Rochester Electronics LLC | DS3886 - RoHS, BTL 9 Bit Latching Transceiver |
Part Details for 501R15N390GA-ROHS
501R15N390GA-ROHS CAD Models
501R15N390GA-ROHS Part Data Attributes
|
501R15N390GA-ROHS
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
501R15N390GA-ROHS
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000039uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Box | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 500 V | |
Series | HI-VOLTAGE(SMD) | |
Size Code | 0805 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver/Palladium/Platinum (Ag/Pd/Pt) | |
Width | 1.25 mm |
Alternate Parts for 501R15N390GA-ROHS
This table gives cross-reference parts and alternative options found for 501R15N390GA-ROHS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501R15N390GA-ROHS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805NPO390GC5AR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000039uF, 0805, | American Technical Ceramics Corp | 501R15N390GA-ROHS vs 0805NPO390GC5AR |
0805NP0390GW5AR | CAP,CERAMIC,39PF,500VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | American Technical Ceramics Corp | 501R15N390GA-ROHS vs 0805NP0390GW5AR |
0805NPO390GT5AR | CAP,CERAMIC,39PF,500VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | American Technical Ceramics Corp | 501R15N390GA-ROHS vs 0805NPO390GT5AR |
0805NPO390GC5SR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000039uF, 0805, | American Technical Ceramics Corp | 501R15N390GA-ROHS vs 0805NPO390GC5SR |
0805NP0390GC5AR | CAP,CERAMIC,39PF,500VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | American Technical Ceramics Corp | 501R15N390GA-ROHS vs 0805NP0390GC5AR |
0805NPO390GT5SR | CAP,CERAMIC,39PF,500VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | American Technical Ceramics Corp | 501R15N390GA-ROHS vs 0805NPO390GT5SR |
0805CG390G501T | Ceramic Capacitor, Ceramic, 500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000039uF, 0805, | PRO-AN Electronic Co Ltd | 501R15N390GA-ROHS vs 0805CG390G501T |
0805NPO390GW5AR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000039uF, 0805, | American Technical Ceramics Corp | 501R15N390GA-ROHS vs 0805NPO390GW5AR |
CS0805NPO390GS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000039uF, 0805, | Quantic UTC | 501R15N390GA-ROHS vs CS0805NPO390GS |
0805NP0390GW5SR | CAP,CERAMIC,39PF,500VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | American Technical Ceramics Corp | 501R15N390GA-ROHS vs 0805NP0390GW5SR |